Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001154
Newark Part No.33AH9847
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001154
Newark Part No.33AH9847
Technical Datasheet
Frame TypeC Type
Solenoid Duty CycleIntermittent
Holding Force3kgf
Holding Force - Metric3kgf
Solenoid Operation-
Coil Voltage110VDC
Coil Resistance35.5ohm
Coil Power Continuous340W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frame Type
C Type
Holding Force
3kgf
Solenoid Operation
-
Coil Resistance
35.5ohm
Product Range
-
Solenoid Duty Cycle
Intermittent
Holding Force - Metric
3kgf
Coil Voltage
110VDC
Coil Power Continuous
340W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate