New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MP001165

                      TRANS, NPN, 50V, 0.5A, 200DEG C, 3W

                      MULTICOMP PRO MP001165
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001165
                      Newark Part No.29AH8634
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,801 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.760
                      10+$0.615
                      50+$0.460
                      100+$0.401
                      500+$0.380
                      1000+$0.321
                      5000+$0.292
                      10000+$0.278
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001165
                      Newark Part No.29AH8634
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo50V
                      Collector Emitter Voltage Max50V
                      Continuous Collector Current500mA
                      Power Dissipation Pd3W
                      Power Dissipation3W
                      Transistor Case StyleTO-39
                      DC Collector Current500mA
                      DC Current Gain hFE100hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency70MHz
                      DC Current Gain hFE Min100hFE
                      Operating Temperature Max200°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      50V

                      Power Dissipation Pd

                      3W

                      Transistor Case Style

                      TO-39

                      DC Current Gain hFE

                      100hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      100hFE

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Collector Emitter Voltage V(br)ceo

                      50V

                      Continuous Collector Current

                      500mA

                      Power Dissipation

                      3W

                      DC Collector Current

                      500mA

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      70MHz

                      Operating Temperature Max

                      200°C

                      Qualification

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.