Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001231
Newark Part No.41AH4606
Product RangeMP-BN
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.250 |
| 5+ | $30.240 |
| 10+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001231
Newark Part No.41AH4606
Product RangeMP-BN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric100mm
IP RatingIK08, IP66
IP RatingIK08, IP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial3.94"
Product RangeMP-BN
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
125mm
External Depth - Metric
100mm
IP Rating
IK08, IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
MP-BN
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IK08, IP66
Body Color
Grey
External Height - Imperial
4.92"
External Depth - Imperial
3.94"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate