Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001618
Newark Part No.50AH4269
Product RangeMP BTT Series
Your Part Number
Technical Datasheet
46,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 250+ | $0.270 |
| 500+ | $0.245 |
| 1000+ | $0.224 |
| 5000+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001618
Newark Part No.50AH4269
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature73°C
Fuse TerminalsAxial Leaded
Holding Temperature50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Functioning Temperature
73°C
Holding Temperature
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability