Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $22.440 |
25+ | $21.930 |
50+ | $21.430 |
100+ | $20.910 |
250+ | $20.410 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001642
Newark Part No.51AH7117
Technical Datasheet
Cutter TypeDiagonal
Overall Length130mm
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max10mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Diagonal
Overall Length
130mm
Cutting Capacity Max
10mm
Product Range
-
Overall Length
130mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate