Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001903
Newark Part No.50AH4272
Product RangeK6F
Technical Datasheet
648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.830 |
100+ | $12.280 |
250+ | $11.130 |
500+ | $10.180 |
1000+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001903
Newark Part No.50AH4272
Product RangeK6F
Technical Datasheet
Product RangeK6F
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The MP001903 from Multicomp Pro is a 20A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Over current protection in solar power system
- Specialized for use in photovoltaic systems
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- Protects PV arrays from electrical circuit failures (i.e. mismatch effects, reverse currents, etc.)
Technical Specifications
Product Range
K6F
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
20A
Voltage Rating VDC
600V
Fuse Size Imperial
0.4" x 1.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability