New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      MP001907

                      Fuse, Industrial / Power, Multicomp Pro Photovoltaic Fuses, 30 A, 600 V, 600 V, 10mm x 38mm

                      Date/Lot Code

                      MULTICOMP PRO MP001907
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001907
                      Newark Part No.50AH4276
                      Product RangeK6F
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      752 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.830
                      100+$12.280
                      250+$11.130
                      500+$10.180
                      1000+$9.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001907
                      Newark Part No.50AH4276
                      Product RangeK6F
                      Technical Datasheet

                      Data Sheet

                      Product RangeK6F
                      Fuse Current30A
                      Voltage Rating VAC600V
                      Voltage Rating VDC600V
                      Fuse Size Metric10mm x 38mm
                      Fuse Size Imperial0.4" x 1.5"
                      Blow Characteristic-
                      SVHCTo Be Advised

                      Product Overview

                      The MP001907 from Multicomp Pro is a 30A ceramic cartridge power fuse for Photovoltaic Systems and Installations.

                      • Over current protection in solar power system
                      • Specialized for use in photovoltaic systems
                      • Each element has a reduced cross section that quickly melts in response to overcurrent events
                      • Protects PV arrays from electrical circuit failures (i.e. mismatch effects, reverse currents, etc.)

                      Technical Specifications

                      Product Range

                      K6F

                      Voltage Rating VAC

                      600V

                      Fuse Size Metric

                      10mm x 38mm

                      Blow Characteristic

                      -

                      Fuse Current

                      30A

                      Voltage Rating VDC

                      600V

                      Fuse Size Imperial

                      0.4" x 1.5"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.