Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001909
Newark Part No.50AH4278
Product RangeAUC
Technical Datasheet
677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.310 |
100+ | $11.110 |
250+ | $10.070 |
500+ | $9.200 |
1000+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001909
Newark Part No.50AH4278
Product RangeAUC
Technical Datasheet
Product RangeAUC
Fuse Current40A
Voltage Rating VAC500V
Voltage Rating VDC125V
Fuse Size Metric10.4mm x 38.5mm
Fuse Size Imperial0.41" x 1.52"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The MP001907 from Multicomp Pro is a 40A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for use in large-scale air conditioning units, Compressor Equipment, Three-Phase AC Power Systems, Motor protection equipment, Equipment power
- Melted response quickly for overcurrent
- Low power dissipation, Lead-Free, RoHS
- Through-hole mounting for circuit boards
Technical Specifications
Product Range
AUC
Voltage Rating VAC
500V
Fuse Size Metric
10.4mm x 38.5mm
Blow Characteristic
-
Fuse Current
40A
Voltage Rating VDC
125V
Fuse Size Imperial
0.41" x 1.52"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability