New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      MP001910

                      Fuse, Industrial / Power, Multicomp Pro Photovoltaic Fuses, 50 A, 500 V, 125 V, 10.4mm x 38.5mm

                      Date/Lot Code

                      MULTICOMP PRO MP001910
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001910
                      Newark Part No.50AH4279
                      Product RangeAUC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      712 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.310
                      100+$11.110
                      250+$10.070
                      500+$9.200
                      1000+$8.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001910
                      Newark Part No.50AH4279
                      Product RangeAUC
                      Technical Datasheet

                      Data Sheet

                      Product RangeAUC
                      Fuse Current50A
                      Voltage Rating VAC500V
                      Voltage Rating VDC125V
                      Fuse Size Metric10.4mm x 38.5mm
                      Fuse Size Imperial0.41" x 1.52"
                      Blow Characteristic-
                      SVHCTo Be Advised

                      Product Overview

                      The MP001907 from Multicomp Pro is a 50A ceramic cartridge power fuse for Photovoltaic Systems and Installations.

                      • Designed for use in large-scale air conditioning units, Compressor Equipment, Three-Phase AC Power Systems, Motor protection equipment, Equipment power
                      • Melted response quickly for overcurrent
                      • Low power dissipation, Lead-Free, RoHS
                      • Through-hole mounting for circuit boards

                      Technical Specifications

                      Product Range

                      AUC

                      Voltage Rating VAC

                      500V

                      Fuse Size Metric

                      10.4mm x 38.5mm

                      Blow Characteristic

                      -

                      Fuse Current

                      50A

                      Voltage Rating VDC

                      125V

                      Fuse Size Imperial

                      0.41" x 1.52"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.