Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001916
Newark Part No.50AH4285
Product RangeAMC
Technical Datasheet
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 100+ | $18.410 |
| 250+ | $16.720 |
| 500+ | $15.330 |
| 1000+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001916
Newark Part No.50AH4285
Product RangeAMC
Technical Datasheet
Product RangeAMC
Fuse Current60A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.6mm x 22.3mm
Fuse Size Imperial0.57" x 0.88"
Blow Characteristic-
SVHCLead (25-Jun-2025)
Product Overview
The MP001907 from Multicomp Pro is a 60A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for the telecommunications industry
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- The UL Recognized with a 100kA interrupting, Lead-Free, RoHS
Technical Specifications
Product Range
AMC
Voltage Rating VAC
-
Fuse Size Metric
14.6mm x 22.3mm
Blow Characteristic
-
Fuse Current
60A
Voltage Rating VDC
170V
Fuse Size Imperial
0.57" x 0.88"
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability