Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001917
Newark Part No.50AH4286
Product RangeMP Power A Series
Your Part Number
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
| 100+ | $20.810 |
| 250+ | $18.860 |
| 500+ | $17.250 |
| 1000+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001917
Newark Part No.50AH4286
Product RangeMP Power A Series
Technical Datasheet
Product RangeMP Power A Series
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.6mm x 22.3mm
Fuse Size Imperial0.57" x 0.88"
Blow Characteristic-
SVHCLead (25-Jun-2025)
Product Overview
The MP001907 from Multicomp Pro is a 80A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for the telecommunications industry
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- The UL Recognized with a 100kA interrupting, Lead-Free, RoHS
Technical Specifications
Product Range
MP Power A Series
Voltage Rating VAC
-
Fuse Size Metric
14.6mm x 22.3mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
170V
Fuse Size Imperial
0.57" x 0.88"
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
