Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001920
Newark Part No.50AH4289
Product RangeBMC
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.090 |
100+ | $20.370 |
250+ | $18.510 |
500+ | $16.970 |
1000+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001920
Newark Part No.50AH4289
Product RangeBMC
Technical Datasheet
Product RangeBMC
Fuse Current70A
Voltage Rating VAC240V
Voltage Rating VDC150V
Fuse Size Metric17.4mm x 42mm
Fuse Size Imperial0.69" x 1.65"
Blow Characteristic-
SVHCLead (25-Jun-2025)
Product Overview
The MP001920 from Multicomp Pro a 70A stud mount ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for use in electric vehicles charging protection boards, Protecting Semiconductor Equipment
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- The UL Recognized with a 160kA interrupting, Lead-Free
Technical Specifications
Product Range
BMC
Voltage Rating VAC
240V
Fuse Size Metric
17.4mm x 42mm
Blow Characteristic
-
Fuse Current
70A
Voltage Rating VDC
150V
Fuse Size Imperial
0.69" x 1.65"
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate