Quantity | Price |
---|---|
1+ | $19.320 |
5+ | $17.310 |
Product Information
Product Overview
The MP RJ45 Ethernet plastic series of connectors are manufactured from Thermoplastic with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP67 rated
- Threaded mating
- Gold plated contacts
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
RJ45 Jack
8P8C
IP67
Panel Mount
Shielded
Without LED
MP Sealed RJ45 Connectors
1 x 1 (Port)
Cat5e
IP67
Straight
Without Magnetics
Without Light Pipe
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate