Quantity | Price |
---|---|
1+ | $36.930 |
5+ | $33.250 |
Product Information
Product Overview
The MP magnetic connectors are a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
- Fits 20.75mm cut-out
- Solder or pre-wired termination
- IP67 rated
- Magnetic mating
- 5A rated current at 30V
Applications
Automation & Process Control, Portable Devices, Safety
Technical Specifications
Circular Plug to Free End
2Positions
5A
6.6ft
Black
MP Magnetic Connectors
Magnetic 2 Position Right Angle Plug
Free End
2m
-
30V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate