Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003132
Newark Part No.66AH4275
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003132
Newark Part No.66AH4275
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length360mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength300lb
Cable Tie TypeBall Lock
Product RangeMP Stainless Steel Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
360mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
-
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
300lb
Product Range
MP Stainless Steel Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate