Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003154
Newark Part No.66AH4297
Product RangeMP SS PAWL Cable Ties
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 5+ | $10.000 |
| 10+ | $10.000 |
| 25+ | $10.000 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$10.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003154
Newark Part No.66AH4297
Product RangeMP SS PAWL Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length360mm
Cable Tie Width7.5mm
Cable Bundle Diameter Max101mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStainless Pawl
Product RangeMP SS PAWL Cable Ties
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360mm
Cable Bundle Diameter Max
101mm
Cable Tie Type
Stainless Pawl
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Natural
Cable Tie Width
7.5mm
Minimum Loop Tensile Strength
120lb
Product Range
MP SS PAWL Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate