Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003159
Newark Part No.66AH4302
Product RangeMP Heavy Duty 175lb. Cable Ties
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.880 |
5+ | $35.060 |
10+ | $32.670 |
25+ | $29.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$36.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003159
Newark Part No.66AH4302
Product RangeMP Heavy Duty 175lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.23m
Cable Tie Width8.63mm
Cable Bundle Diameter Max368.3mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeMP Heavy Duty 175lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.23m
Cable Bundle Diameter Max
368.3mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
8.63mm
Minimum Loop Tensile Strength
175lb
Product Range
MP Heavy Duty 175lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate