Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.930 |
| 5+ | $43.510 |
| 10+ | $39.520 |
| 25+ | $36.190 |
| 50+ | $28.660 |
| 100+ | $19.590 |
Price for:Pack of 850
Minimum: 1
Multiple: 1
$47.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003238
Newark Part No.24M0801
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BPE850 CANISTER PACK is a 850 piece assortment of natural and colored Nylon 6.6 Cable Ties.
- Assorted one-piece moulded Nylon 6.6 cable ties packaged in a handy plastic storage canister
- Temperature range: -40°C to +85°C
- Kit Contents:
- 100 each of Natural, Red, Yellow, Blue and Green 2.5mmW x 100mmL cable ties; 8.1 kg min. tensile strength; 25mm max. bundle diameter
- 300 of Natural 4.6mmW x 203mmL cable ties; 22.7 kg min. tensile strength; 55mm max. bundle diameter
- 50 of Natural 4.8mmWx280mmL cable ties; 22.7 kg min. tensile strength; 81mm max. bundle diameter
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
100-Pcs. Each of Natural, Red, Yellow, Blue and Green 2.5mmWx100mmL Ties, 300-Pcs. of Natural 4.6mmWx203mmL Ties, and 50-Pcs. of Natural 4.8mmWx280mmL Ties in Storage Canister
Technical Specifications
Kit Contents
100-Pcs. Each of Natural, Red, Yellow, Blue and Green 2.5mmWx100mmL Ties, 300-Pcs. of Natural 4.6mmWx203mmLl Ties, and 50-Pcs. of Natural 4.8mmWx280mmL Ties in Storage Canister
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate