Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.640 |
25+ | $7.110 |
100+ | $6.580 |
250+ | $6.050 |
500+ | $5.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003247
Newark Part No.24M4997
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourBlack
Marker Dimensions9mm x 100mm
Cable Diameter Max6mm
Cable Diameter Min3.5mm
Marker MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MS100 Cable Marker Carrier Strip from Pro-Power is 100mm long and holds up to 16 5mm wide FM1 series slip-on cable markers (ordered separately). Simply slip markers onto carrier strip and secured at either end using cable ties or lacing cord.
- Holds up to 16 FM1 series slip-on cable markers (ordered separately)
- Cable diameter range from 3.5mm to 6mm
- 9mmW x 100mm L
- Secured at either end using cable ties or lacing cord
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
9mm x 100mm
Cable Diameter Min
3.5mm
Product Range
-
Legend
-
Marker Colour
Black
Cable Diameter Max
6mm
Marker Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate