Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003350
Newark Part No.75AH9130
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 50+ | $18.110 |
| 100+ | $16.890 |
| 250+ | $15.940 |
| 500+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003350
Newark Part No.75AH9130
Technical Datasheet
Tape Backing MaterialPolyimide Film
Tape Width - Metric6.35mm
Tape Width - Imperial0.25"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
Polyimide Film
Tape Width - Imperial
0.25"
Tape Length - Imperial
108.3ft
Product Range
-
Tape Width - Metric
6.35mm
Tape Length - Metric
33m
Tape Colour
Amber
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate