Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $361.750 |
10+ | $339.020 |
25+ | $328.540 |
50+ | $318.060 |
100+ | $305.830 |
Price for:Each
Minimum: 1
Multiple: 1
$361.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004055
Newark Part No.78AH7315
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance3.3µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)750V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)800A
ESR0.0012ohm
Product Diameter-
Product Length100mm
Product Width100mm
Product Height54mm
Ripple Current-
Output (kvar)500kvar @ 43 to 62kHz
Product Range-
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0012ohm
Product Length
100mm
Product Height
54mm
Output (kvar)
500kvar @ 43 to 62kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
800A
Product Diameter
-
Product Width
100mm
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate