New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      MP004090

                      CAP, 0.25UF, 800VRMS, FILM ROHS COMPLIANT: YES

                      MULTICOMP PRO MP004090
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP004090
                      Newark Part No.78AH7344
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$127.890
                      10+$119.240
                      25+$111.830
                      50+$108.120
                      100+$104.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $127.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP004090
                      Newark Part No.78AH7344
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / Package-
                      Capacitance0.25µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsInduction Heating, Resonant Power Supplies
                      Capacitor MountingPanel Mount
                      Voltage(AC)800V
                      Voltage(DC)-
                      Humidity Rating-
                      Capacitor TerminalsScrew
                      Lead Spacing-
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)270A
                      ESR600µohm
                      Product Diameter-
                      Product Length35mm
                      Product Width30.2mm
                      Product Height35mm
                      Ripple Current-
                      Output (kvar)-
                      Product Range-
                      Operating Temperature Min-
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      0.25µF

                      Typical Applications

                      Induction Heating, Resonant Power Supplies

                      Voltage(AC)

                      800V

                      Humidity Rating

                      -

                      Lead Spacing

                      -

                      Peak Current

                      -

                      ESR

                      600µohm

                      Product Length

                      35mm

                      Product Height

                      35mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Capacitor Case / Package

                      -

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Panel Mount

                      Voltage(DC)

                      -

                      Capacitor Terminals

                      Screw

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      270A

                      Product Diameter

                      -

                      Product Width

                      30.2mm

                      Ripple Current

                      -

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.