Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.610 |
| 10+ | $143.960 |
| 25+ | $136.550 |
| 50+ | $132.840 |
| 100+ | $129.130 |
Price for:Each
Minimum: 1
Multiple: 1
$152.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004091
Newark Part No.78AH7345
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance0.66µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)350A
ESR0.0004ohm
Product Diameter-
Product Length35mm
Product Width30.2mm
Product Height35mm
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.66µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0004ohm
Product Length
35mm
Product Height
35mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
350A
Product Diameter
-
Product Width
30.2mm
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate