Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004303
Newark Part No.70AH6376
Product RangeMP Leaded Cartridge ABP Series
Your Part Number
846 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 250+ | $0.554 |
| 500+ | $0.496 |
| 1000+ | $0.450 |
| 5000+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004303
Newark Part No.70AH6376
Product RangeMP Leaded Cartridge ABP Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.24" x 1.26"
Product RangeMP Leaded Cartridge ABP Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC200A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.24" x 1.26"
Fuse Case Style
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
6A
Fuse Size Metric
6.3mm x 32mm
Product Range
MP Leaded Cartridge ABP Series
Breaking Capacity Current AC
200A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
