Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004313
Newark Part No.70AH6386
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Technical Datasheet
856 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 250+ | $0.549 |
| 500+ | $0.494 |
| 1000+ | $0.449 |
| 5000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004313
Newark Part No.70AH6386
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current18A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.24" x 1.26"
Fuse Case StyleAxial Leaded
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Breaking Capacity Current AC750A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.24" x 1.26"
Product Range
Multicomp Pro - EV Quick Blow Ceramic Tube Fuses
SVHC
No SVHC (25-Jun-2025)
Fuse Current
18A
Fuse Size Metric
6.3mm x 32mm
Fuse Case Style
Axial Leaded
Breaking Capacity Current AC
750A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability