Print Page
Image is for illustrative purposes only. Please refer to product description.

267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 100+ | $2.390 |
| 250+ | $2.210 |
| 500+ | $2.060 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004357
Newark Part No.82AH4634
Technical Datasheet
Foam Features-
Height - Metric6mm
Height6mm
Width300mm
Height - Imperial0.2"
Length300mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Foam Features
-
Height
6mm
Height - Imperial
0.2"
Product Range
-
Height - Metric
6mm
Width
300mm
Length
300mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
