Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004362
Newark Part No.82AH4636
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.870 |
| 25+ | $40.680 |
| 50+ | $38.200 |
| 100+ | $37.140 |
| 250+ | $36.080 |
Price for:Each
Minimum: 1
Multiple: 1
$43.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004362
Newark Part No.82AH4636
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial11.42"
External Width - Metric290mm
External Depth - Imperial8.27"
External Depth - Metric210mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
300mm
External Width - Metric
290mm
External Depth - Metric
210mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
11.81"
External Width - Imperial
11.42"
External Depth - Imperial
8.27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate