Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004373
Newark Part No.82AH4647
Product RangeMulticomp Pro Gusset Bags
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.260 |
| 25+ | $43.860 |
| 50+ | $41.210 |
| 100+ | $40.070 |
| 250+ | $38.940 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$47.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004373
Newark Part No.82AH4647
Product RangeMulticomp Pro Gusset Bags
Technical Datasheet
Bag TypeAntistatic
Width - Imperial18.11"
Length - Imperial29.53"
Width - Metric460mm
Length - Metric750mm
Film Thickness75µm
Bag ColorPink
Seal Type-
Product RangeMulticomp Pro Gusset Bags
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Antistatic
Length - Imperial
29.53"
Length - Metric
750mm
Bag Color
Pink
Product Range
Multicomp Pro Gusset Bags
Width - Imperial
18.11"
Width - Metric
460mm
Film Thickness
75µm
Seal Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
