Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 50+ | $22.320 |
| 100+ | $20.740 |
| 250+ | $19.520 |
| 500+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004376
Newark Part No.82AH4650
Technical Datasheet
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric48mm
Tape Width - Imperial1.89"
Tape Length - Metric40m
Tape Length - Imperial131.23ft
Tape Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Backing Material
PP (Polypropylene)
Tape Width - Imperial
1.89"
Tape Length - Imperial
131.23ft
SVHC
No SVHC (04-Feb-2026)
Tape Width - Metric
48mm
Tape Length - Metric
40m
Tape Colour
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
