Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $43.240 |
Price for:Each
Minimum: 1
Multiple: 1
$43.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004396
Newark Part No.37AJ9004
Technical Datasheet
ColourWhite
Weight500g
Viscosity-
Density-
Elongation50%
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP004396 is a LCD PLA resin. The printed model has high resistance to fracture and easy to process. It has certain ductility that can bear shock and vibration, the model is delicate and beautiful.
- 500g weight, white color
- Suitable for most printers in the market, based material comes from plant extract PLA
- Lower smell and irritancy than other resin, good toughness, good impact resistance
- Low viscosity, hydrophobic, the surface of printed models is easy to dry
- High precision, smooth surface
- 35-50MPa tensile strength, 307.57MPa tensile modulus, 20-50% elongation at break (ASTM-D638 std)
- 40-60MPa flexural strength and 600-800MPa flexural modulus (ASTM-D790 standard)
- 15-32J/m IZOD impact strength (ASTM-D256 standard)
- 75-80 hardness (share D) (ASTM-D2240 standard)
Notes
Shelf life of this product is 12 months.
Technical Specifications
Colour
White
Viscosity
-
Elongation
50%
SVHC
No SVHC (23-Jan-2024)
Weight
500g
Density
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate