New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Resins
                      Print Page

                      MP004400

                      3D Printer Resin, Clear, 1.25 g/cm³ Density, 100mPa·s to 120mPa·s Viscosity, 500 g

                      MULTICOMP PRO MP004400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP004400
                      Newark Part No.37AJ9008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$44.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $44.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP004400
                      Newark Part No.37AJ9008
                      Technical Datasheet

                      Data Sheet

                      ColourClear
                      Weight500g
                      Viscosity100mPa·s to 120mPa·s
                      Density1.25 g/cm³
                      Elongation-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      MP004400 is a LCD water washable resin. Compared with other resins, water washable resin has lower viscosity and excellent liquidity, the printed can remove from release firm much easier. It can great increase the success rate of printing and increase the service list of release firm. The printed model cleaned by water instead alcohol. There is no pungent smell of alcohol during cleaning and lower irritation to skin, greatly decrease the post processing time and increase the printing efficiency. High precision and smooth surface of model, clear details and highly appear printing size. Better nature, better life. For environmental protection, the used water should pour into a plastic/glass bottle and put it under sunlight for 2-3 hours, then the remained resin in the water can be fully cured and no harm to environment.

                      • 500g weight, clear color
                      • Strength and property of standard resin
                      • Low order and low irritation
                      • Printed model can be washed and cleaned by water directly
                      • Safety and eco-friendly, high surface precision
                      • Viscosity is 100-120MPs (NDJ-85 rotating cylinder viscometer (25°C))
                      • Wave length is 395nm - 410nm
                      • Density is 1.05 - 1.25g/cm3 (density meter (25°C))

                      Notes

                      Shelf life of this product is 12 months.

                      Technical Specifications

                      Colour

                      Clear

                      Viscosity

                      100mPa·s to 120mPa·s

                      Elongation

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Weight

                      500g

                      Density

                      1.25 g/cm³

                      Product Range

                      -

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.