Need more?
Quantity | Price |
---|---|
1+ | $7.690 |
Product Information
Product Overview
MP004402 is a LCD water washable resin. Compared with other resins, water washable resin has lower viscosity and excellent liquidity, the printed can remove from release firm much easier. It can great increase the success rate of printing and increase the service list of release firm. The printed model cleaned by water instead alcohol. There is no pungent smell of alcohol during cleaning and lower irritation to skin, greatly decrease the post processing time and increase the printing efficiency. High precision and smooth surface of model, clear details and highly appear printing size. Better nature, better life. For environmental protection, the used water should pour into a plastic/glass bottle and put it under sunlight for 2-3 hours, then the remained resin in the water can be fully cured and no harm to environment.
- 500g weight, black color
- Strength and property of standard resin
- Low order and low irritation
- Printed model can be washed and cleaned by water directly
- Safety and eco-friendly, high surface precision
- Viscosity is 100-120MPs (NDJ-85 rotating cylinder viscometer (25°C))
- Wave length is 395nm - 410nm
- Density is 1.05 - 1.25g/cm3 (density meter (25°C))
Notes
Shelf life of this product is 12 months.
Technical Specifications
Black
100mPa·s to 120mPa·s
-
No SVHC (23-Jan-2024)
500g
1.25 g/cm³
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate