Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $19.080 |
50+ | $17.380 |
100+ | $15.990 |
250+ | $14.910 |
500+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004734
Newark Part No.78AH7380
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
16 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate