Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005131
Newark Part No.84AH7974
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape ColourBlack, Grey
Total Tape Thickness393.7 mil (10 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
393.7 mil (10 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black, Grey
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate