Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.240 |
| 50+ | $29.440 |
| 100+ | $27.140 |
| 250+ | $25.350 |
| 500+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$32.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005141
Newark Part No.84AH7980
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape Colour-
Total Tape Thickness118.1 mil (3 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
118.1 mil (3 mm)
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
-
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
