Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 50+ | $24.000 |
| 100+ | $22.090 |
| 250+ | $20.590 |
| 500+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005220
Newark Part No.91AH7892
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeCross Lock, Point
Overall Length120mm
Overall Length120mm
Tip StyleStyle 53C-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
120mm
Tip Style
Style 53C-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Tweezer Tip Type
Cross Lock, Point
Overall Length
120mm
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate