Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005507
Newark Part No.84AH7992
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC80V
Fuse Case Style4012
Product Range-
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
-
Breaking Capacity Current DC
130A
Technical Docs (1)
Alternatives for MP005507
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability