Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 100+ | $8.190 |
| 250+ | $7.530 |
| 500+ | $6.710 |
| 1000+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005527
Newark Part No.87AH5747
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
External Diameter25.5mm
Battery Size CodeC
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeC
Weight86g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
4.5Ah
Battery Size Code
C
External Height
50mm
External Width
-
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
25.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
86g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate