Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005768
Newark Part No.93AH0303
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.310 |
| 10+ | $434.120 |
| 25+ | $413.920 |
| 50+ | $393.730 |
Price for:Each
Minimum: 1
Multiple: 1
$454.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005768
Newark Part No.93AH0303
Technical Datasheet
Product TypeDigital Surface Resistance Meter Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MP005768 surface resistance meter has been designed to measure both surface resistance and resistance to ground. To measure surface material place the meter on the area to be tested and press the test button. For measuring resistance to ground, place the ground lead into the earth leakage socket, connect the crocodile clip to the area to be tested and press the test button.
- Tests conductive, static dissipative and insulative surfaces using two parallel bars
- Conductive is indicated by green LEDs
- Static dissipative by yellow LEDS from 106 - 10¹¹
- Insulative by red LEDs from 10¹²+
- Operating temperature range from 5°C to 49°C
- Powered by 1x 9V PP3 alkaline battery
- Test voltage of 9V
- Accuracy of -/+ 10%
- Repeatability of -/+ 5%
- 6oz device weight
Technical Specifications
Product Type
Digital Surface Resistance Meter Kit
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate