Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005842
Newark Part No.25AK3539
Product RangeMP Equipment Labels
Your Part Number
Technical Datasheet
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.970 |
| 25+ | $108.060 |
| 50+ | $105.330 |
| 100+ | $102.060 |
| 250+ | $98.780 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$112.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005842
Newark Part No.25AK3539
Product RangeMP Equipment Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Width20mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2700
Product RangeMP Equipment Labels
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
20mm
Label Material
Polyester
Pack Quantity
2700
SVHC
To Be Advised
Label Height
8mm
Label Diameter
-
Label Colour
White
Product Range
MP Equipment Labels
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate