Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005844
Newark Part No.25AK3541
Product RangeMP Equipment Labels
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.000 |
| 25+ | $101.390 |
| 50+ | $98.830 |
| 100+ | $95.760 |
| 250+ | $92.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$106.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005844
Newark Part No.25AK3541
Product RangeMP Equipment Labels
Technical Datasheet
Label TypeTag
Label Height9mm
Label Width48mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1120
Product RangeMP Equipment Labels
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Width
48mm
Label Material
Polyester
Pack Quantity
1120
SVHC
To Be Advised
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
MP Equipment Labels
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate