Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.240 |
Price for:Each
Minimum: 1
Multiple: 1
$116.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005864
Newark Part No.60AJ4050
Technical Datasheet
Wire Gauge-
Jacket Color-
Kit ContentsBrake, Enamel Wire, Euro Card, Glue Strips, Press-in Strips, Solder Pin, Wires, Wiring Pencils
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCTo Be Advised
Product Overview
The MP005864 Introkit from Multicomp Pro provides an effective introduction to PCB prototyping using the established Rapid Wiring method for DIL circuits and discrete components.
- Includes wiring pencil with brake and solderable enamel wire bobbin
- High density, single height FR4 1.6mm eurocard (100x160mm)
- Supplied with four reels of wire; green, red, gold (34m, 0.15mm dia.) and non-insulated tinned copper (24m, 0.25mm dia.)
- Castellated strips keep wiring neat
- Comprehensive downloadable guide with instructions and wiring techniques
Technical Specifications
Wire Gauge
-
Kit Contents
Brake, Enamel Wire, Euro Card, Glue Strips, Press-in Strips, Solder Pin, Wires, Wiring Pencils
SVHC
To Be Advised
Jacket Color
-
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate