Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 100+ | $3.400 |
| 250+ | $3.130 |
| 500+ | $2.920 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005909
Newark Part No.31AJ5802
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length450mm
Wristband ColourBlack
Ground Terminals-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
450mm
Ground Terminals
-
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
