Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005910
Newark Part No.31AJ5803
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 100+ | $8.900 |
| 250+ | $8.190 |
| 500+ | $7.640 |
| 1000+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005910
Newark Part No.31AJ5803
Technical Datasheet
ESD Brush TypeConductive / Dissipative
Bristle MaterialPlastic
Handle TypeErgonomic Handle
Handle Material-
Overall Length131mm
Overall Length131mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Brush Type
Conductive / Dissipative
Handle Type
Ergonomic Handle
Overall Length
131mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
Plastic
Handle Material
-
Overall Length
131mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate