Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.087 |
5000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005921
Newark Part No.12AJ7184
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.4cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP005921
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability