Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.083 |
| 5000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005929
Newark Part No.12AJ7192
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.8cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP005929
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
