Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005939
Newark Part No.12AJ7202
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
678 In Stock
Need more?
43 Delivery in 1-3 Business Days(US stock)
635 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 5+ | $11.090 |
| 10+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005939
Newark Part No.12AJ7202
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MHF I Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BMHF I Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP005939 is a 300mm RF Coaxial Cable Assembly, IP67 waterproof SMA bulkhead jack to a IPEX (MHF1) plug. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.65: 1 max.
- Insertion loss: -1.95dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MHF I Plug
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
MHF I Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate