Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005940
Newark Part No.12AJ7203
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 5+ | $1.560 |
| 10+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005940
Newark Part No.12AJ7203
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF I Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP005940 is a 100mm RF Coaxial Cable Assembly, IP67 waterproof RP-SMA bulkhead jack to a IPEX (MHF1) plugIdeal for outdoor RF communications applicationsxial Cable Assembly, IP67 waterproof RP-SMA bulkhead jack to a IPEX (MHF1) plug. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications.
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.65: 1 max.
- Insertion loss: -1.0dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHF I Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate