Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005987
Newark Part No.12AJ7212
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.870 |
5+ | $2.870 |
10+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005987
Newark Part No.12AJ7212
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to N-Type Bulkhead Jack
Coaxial Cable Type-
Impedance-
Cable Length - Imperial20"
Cable Length - Metric200mm
Jacket Color-
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
The MP005987 is a 200mm RF/Coaxial Cable Assembly with U.FL socket to Rear Lock N type plug with the added advantage of rear lock bulkhead connector for security. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Technical Specifications
Connector to Connector
90° U.FL Plug to N-Type Bulkhead Jack
Impedance
-
Cable Length - Metric
200mm
Product Range
Miniature Coaxial Cable Assemblies Series
Coaxial Cable Type
-
Cable Length - Imperial
20"
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate