Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006255
Newark Part No.15AJ6530
Product RangeMPA94 Series
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 250+ | $17.700 |
| 500+ | $16.070 |
| 1000+ | $14.760 |
| 5000+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006255
Newark Part No.15AJ6530
Product RangeMPA94 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current35A
Voltage Rating VAC1.5kV
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Product RangeMPA94 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber
- The terminals cap is composed of Copper H62
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1.5kV
Fuse Size Imperial
0.87" x 2.28"
Breaking Capacity Current AC
10kA
Fuse Current
35A
Fuse Size Metric
22mm x 58mm
Product Range
MPA94 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability